Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR82JTD25

General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR82JTD25.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
+23.56%

CAD Models

Download TDK MLF2012DR82JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.048
Stock
154,832
234,817
Authorized Distributors
6
5
Inductance
820 nH
820 nH
Tolerance
5 %
5 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 23Q-Factor Non Magnetic 0.18A 2.35Ohm DCR 0805 T/R
Inductor RF Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.3Ohm DCR 0805 T/R
Ind RF Chip Unshielded Wirewound 0.82uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 650mOhm DCR 1210 T/R
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK MLF2012DR82JTD25 provided by its distributors.

General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 130MHz 150mA 25@25MHz 820nH 650mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.45mm
Inductor General Purpose Shielded Multi-Layer 0.82uH 5% 25MHz 25Q-Factor Ferrite 0.15A 0.65Ohm DCR 0805 Automotive T/R
INDUCTOR, AEC-Q200, 0.82UH, 130MHZ, 0805;
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 820nH
FIXED IND 820NH 150MA 650MOHM SM
SMD / SMT Inductors (Coils), L=0.82μH, L x W x T :
FIXED IND 820NH 150MA 650 MOHM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos