Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR82JT000

General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR82JT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-50.08%

CAD Models

Download TDK MLF2012DR82JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.12
Stock
243,486
147,262
Authorized Distributors
5
6
Inductance
820 nH
820 nH
Tolerance
5 %
5 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 23Q-Factor Non Magnetic 0.18A 2.35Ohm DCR 0805 T/R
Inductor RF Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.3Ohm DCR 0805 T/R
Ind RF Chip Unshielded Wirewound 0.82uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 650mOhm DCR 1210 T/R
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK MLF2012DR82JT000 provided by its distributors.

General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
25MHz-130MHz 150mA 25Ω@25MHz 820nH 650mΩ ±5% 0805 SMD 2mm × 1.25mm × 1.45mm
Inductor General Purpose Shielded Multi-Layer 0.82uH 5% 25MHz 25Q-Factor Ferrite 0.15A 0.65Ohm DCR 0805 T/R
MULTILAYER INDUCTOR, 0.82UH, 0.15A, 0805;
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 820nH
FIXED IND 820NH 150MA 650MOHM SM
SMD / SMT Inductors (Coils), L=0.82μH, L x W x T :
FIXED IND 820NH 150MA 650 MOHM
150mA 820nH 卤5% 400m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos