TDK MLF2012DR15JTD25

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR15JTD25.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-7.70%

CAD Models

Download TDK MLF2012DR15JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.081
Stock
119,137
1,028,668
Authorized Distributors
6
4
Inductance
150 nH
150 nH
Tolerance
5 %
5 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 150nH 5% 100MHz 30Q-Factor Air 390mA 470mOhm DCR 0805 Embossed T/R
Inductor RF Multi-Layer 0.15uH 5% 50MHz 22Q-Factor Ceramic 0.3A 1Ohm DCR 0805 Automotive T/R
INDUCTOR, HIGH Q, IND 150NH, TOL 5%, CUR 280MA, SMT, CASE 0603, DCR 0.92 OHMS
TAIYO YUDENHK1608R15J-T
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENHK2125R15J-T
Ind High Frequency Chip Multi-Layer 150nH 5% 50MHz 13Q-Factor Ceramic 300mA 0805 T/R
Ind Chip Shielded Multi-Layer 150nH 5% 50MHz 8Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of TDK MLF2012DR15JTD25 provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 320MHz 300mA 20@25MHz 150nH 200m¦¸ ¡À5% 0805 2mm*1.25mm*1.05mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 150nH
MULTILAYER INDUCTOR, 0.15UH, 0.3A, 0805;
FIXED IND 150NH 300MA 200MOHM SM
SMD / SMT Inductors (Coils), L=0.15μH, L x W x T :
300mA 150nH 卤5% 130m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.15 H, 200M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012DR15JTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos