TDK MLF2012D68NMT000

General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012D68NMT000.

Future Electronics

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+12.22%

CAD Models

Download TDK MLF2012D68NMT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.092
$ 0.092
Stock
88,586
61,052
61,052
Authorized Distributors
6
6
6
Inductance
68 nH
68 nH
68 nH
Tolerance
20 %
20 %
20 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Q Factor
15
15
15
Test Frequency
50 MHz
50 MHz
50 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Fixed inductor 0603 0.068µH ±20% 200mA 1.60 x 0.80mm 0.80mm 0.15Ω 700MHz 20@50MHz

Descriptions

Descriptions of TDK MLF2012D68NMT000 provided by its distributors.

General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 0.068uH 20% 50MHz 15Q-Factor Ferrite 0.3A 0.15Ohm DCR 0805 T/R
50MHz 500MHz 300mA 15@50MHz 68nH 150m¦¸ ¡À20% 0805 2mm*1.25mm*1.05mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 68nH
SMD / SMT Inductors (Coils), L=0.068μH, L x W x T :
FIXED IND 68NH 300MA 150MOHM SMD
300mA 68nH 卤20% 80m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.068 H, 150M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012D68NMT000
Power Inductors 68NH 300MA 150 MOH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos