TDK MLF2012C820MTD25

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C820MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012C820MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.059
Stock
14,373
39,754
Authorized Distributors
2
5
Inductance
82 µH
82 µH
Tolerance
20 %
20 %
Current Rating
2 mA
2 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3 Ω
3 Ω
Q Factor
25
25
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

FIXED IND 15UH 5MA 700 MOHM SMD
Inductor Power Shielded Wirewound 82uH 20% 100KHz 0.9A 0.341Ohm DCR 2424 T/R
Ind Power Shielded Wirewound 82uH 20% 100KHz Ferrite 470mA 1616 T/R
Ind Power Shielded Wirewound 82uH 20% 100KHz Ferrite 340mA 1616 T/R
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 75uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616

Descriptions

Descriptions of TDK MLF2012C820MTD25 provided by its distributors.

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 2Ma, 82 H, 3/Tape And Reel |Tdk MLF2012C820MTD25
Fixed Inductors 82uH 3.0ohms 2mA +/-20% Fer AEC-Q200
SMD / SMT Inductors (Coils), L=82μH, L x W x T :
2mA 82uH 卤20% 2.4惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos