TDK MLF2012C180MT000

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C180MT000.

IHS

Datasheet9 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.058
$ 0.089
Stock
30,117
26,982
Authorized Distributors
3
2
Inductance
18 µH
18 µH
Tolerance
20 %
20 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
30
30
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK2125180M-T
Inductor RF Shielded Multi-Layer 18uH 20% 1MHz 30Q-Factor Ferrite 0.005A 0.8Ohm DCR 0805 T/R
TAIYO YUDENLK1608180M-T
Inductor RF Shielded Multi-Layer 18uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.6Ohm DCR 0603 T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
10MHz 70MHz 50mA 45@10MHz 2.7¦ÌH 550m¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 18UH 2MA 1.6 OHM SMD

Descriptions

Descriptions of TDK MLF2012C180MT000 provided by its distributors.

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 18uH 20% 1MHz 30Q-Factor Ferrite 0.005A 0.8Ohm DCR 0805 T/R
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 5Ma, 18 H, 800M/Tape And Reel |Tdk MLF2012C180MT000
FIXED IND 18UH 5MA 800 MOHM SMD
1MHz 20MHz 5mA 30@1MHz 18¦ÌH 800m¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
SMD / SMT Inductors (Coils), L=18μH, L x W x T :
5mA 18uH 卤20% 380m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos