TDK MLF2012A4R7MT000

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A4R7MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+33.22%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.088
Stock
10,057,416
54,202
Authorized Distributors
4
3
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21254R7M-T
Inductor RF Shielded Multi-Layer 4.7uH 20% 10MHz 45Q-Factor Ferrite 0.03A 0.7Ohm DCR 0805 T/R
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1.5muH
TAIYO YUDENLK16084R7M-T
Inductor RF Shielded Multi-Layer 4.7uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1.6Ohm DCR 0603 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 4.7UH 30MA 1.6 OHM SMD
TAIYO YUDENLBC2012T4R7M
Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 295mA 0805 T/R

Descriptions

Descriptions of TDK MLF2012A4R7MT000 provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductors (Coils) | FIXED IND 4.7UH 30MA 700 MOHM
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 30Ma, 4.7 H, 700M/Tape And Reel |Tdk MLF2012A4R7MT000
10MHz 50MHz 30mA 45@10MHz 4.7¦ÌH 700m¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 4.7muH
FIXED IND 4.7UH 30MA 700MOHM SMD
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
30mA 4.7uH 卤20% 700m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos