TDK MLF2012A1R0JTD25

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R0JTD25.

IHS

Datasheet9 pages7 years ago

TME

CAD Models

Download TDK MLF2012A1R0JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.082
Stock
28,930
490,280
Authorized Distributors
3
6
Inductance
1 µH
1 µH
Tolerance
5 %
5 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Fixed inductor 0603 1µH ±5% 50mA 1.60 x 0.80mm 0.80mm 0.25Ω 170MHz 50@10MHz
Ind RF Chip Shielded Multi-Layer 1uH 5% 10MHz 35Q-Factor Ferrite 50mA 0603
TAIYO YUDENLBM2016T1R0J
Inductor RF Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 0.385A 0.494Ohm DCR 0806 T/R
Inductor RF Chip Wirewound 1uH 5% 10MHz 35Q-Factor 115mA 2.86Ohm DCR 0805 Embossed T/R
Ind Chip Mld 1Uh 5% 7.96Mhz 50Q-Fctr Ferrite 450Ma 1812 Rohs Compliant: Yes

Descriptions

Descriptions of TDK MLF2012A1R0JTD25 provided by its distributors.

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 80Ma, 1 H, 300M/Tape And Reel |Tdk MLF2012A1R0JTD25
FIXED IND 1UH 80MA 300 MOHM SMD
Fixed Inductors 1.0uH 300mohms 80mA +/-5% Fer AEC-Q200
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
80mA 1uH 卤5% 150m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos