Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608DR68KTD25

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR68KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+297%

CAD Models

Download TDK MLF1608DR68KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.065
Stock
209,702
680,085
Authorized Distributors
3
6
Inductance
680 nH
680 nH
Tolerance
10 %
10 %
Current Rating
70 mA
70 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.25 Ω
1.25 Ω
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

TAIYO YUDENLK1608R68K-T
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.04A 1.25Ohm DCR 0603 T/R
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Ind Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 35mA 0603 T/R
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK MLF1608DR68KTD25 provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 150MHz 70mA 15@25MHz 680nH 1.25Ω ±10% 0603 SMD mount 1.6mm*800μm*950μm
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 70Ma, 0.68 H, 1.25/Tape And Reel |Tdk MLF1608DR68KTD25
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 680nH
FIXED IND 680NH 70MA 1.25OHM SMD
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
70mA 680nH 卤10% 650m惟 0603 Inductors (SMD) ROHS
680NH 1.25OHMS 70MA +/-10% FER

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos