Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608DR68KTA00

Ind RF Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 70mA 0603 Punched Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR68KTA00.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-18.16%

CAD Models

Download TDK MLF1608DR68KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.097
Stock
764,664
246,806
Authorized Distributors
6
3
Inductance
680 nH
680 nH
Tolerance
10 %
10 %
Current Rating
70 mA
70 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.25 Ω
1.25 Ω
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK1608R68K-T
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.04A 1.25Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R
Ind Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 35mA 0603 T/R
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 680nH 10% 25MHz 25Q-Factor Ferrite 150mA 0805
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805

Descriptions

Descriptions of TDK MLF1608DR68KTA00 provided by its distributors.

Ind RF Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 70mA 0603 Punched Paper T/R
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
MLF Series 0603 0.68 uH ±10 % Tol. 70 mA Magnetic Shielded Multilayer Inductor
25MHz 150MHz 70mA 15@25MHz 680nH 1.25Ω ±10% 0603 SMD mount 1.6mm*800μm*950μm
INDUCTOR, 0.68UH, 0603, 10%; Inductance: 680nH; Product Range: MLF Series; DC Current Rating: 70mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Shielded; DC Resistance Max: 1.25ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 150MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos