What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQM18NNR68K00D

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 1608/0603
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM18NNR68K00D.

element14 APAC

Datasheet4 pages19 years ago

Ciiva

Arrow.cn

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-71.43%

CAD Models

Download Murata LQM18NNR68K00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 35mA 0603 T/R
TAIYO YUDENLK1608R68K-T
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.04A 1.25Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 70mA 0603
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 70mA 0603 Punched Paper T/R
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQM18NNR68K00D provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Inductor General Purpose Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 35mA 1.7Ohm DCR 0603 Paper T/R
LQM Series 0603 680 nH ±10 % Tol. 35 mA SMT High Frequency Multilayer Inductor
INDUCTOR, SHIELD, 680NH+/-10%, 0603; Inductance: 680nH; Product Range: -; DC Current Rating: 35mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.7ohm; Inductance Tole
INDUCTOR, 0603 CASE, SHIELD, 680NH±10%; Inductance:680nH; Inductance Tolerance:± 10%; DC Resistance Max:1.7ohm; DC Current Rating:35mA; Q Factor:15; Self Resonant Frequency:90MHz; Q Test Frequency:25MHz; Core Material:Ferrite; Inductor Case Style:0603; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); DC Current Max:35mA; Inductance Measurement Frequency:25MHz; Inductor Type:Monolithic; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:0603; Q @ Vr F:15; Q Factor @ Frequency:15 @ 25MHz; Resistance:1.7ohm; Resonant Frequency:90MHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM18NNR68K00D.