TDK MLF1608A3R3KTA00

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A3R3KTA00.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-28.46%

CAD Models

Download TDK MLF1608A3R3KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.097
Stock
427,475
89,407
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
10 %
10 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK16083R3K-T
Inductor RF Shielded Multi-Layer 3.3uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.3Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.8Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 3.3uH 10% 10MHz 35Q-Factor Ferrite 0.015A 1.55Ohm DCR 0603 T/R
Inductor Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 30mA 800mOhm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK21253R3K-T
Inductor Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 50mA 600mOhm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF1608A3R3KTA00 provided by its distributors.

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor General Purpose Shielded Multi-Layer 3.3uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.3Ohm DCR 0603 T/R
Fixed Inductor 0603 3.3µH ±10% 30mA 1.3Ω 65MHz 35@10MHz
10MHz 65MHz 180mA 30mA 35@10MHz 3.3¦ÌH 1.3¦¸ ¡À10% 0603 1.6mm*800¦Ìm*950¦Ìm
Inductor, Multilayer, 3.3Uh, 0.03A, 10%; Inductance:3.3Μh; Dc Resistance Max:1.3Ohm; Self Resonant Frequency:65Mhz; Dc Current Rating:30Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Mlf Series; Core Material:Ferrite Rohs Compliant: Yes |Tdk MLF1608A3R3KTA00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos