
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MLF1608A1R8J | 1,695 | 1 | |||||||||
| Verical | MLF1608A1R8J | 1,695 | 25 | |||||||||
| TTI | MLF1608A1R8J | 4,000 | 4K | Tape & Reel | 13h | |||||||
| Microchip USA | MLF1608A1R8J | 361 | 600 | Tray | 4h | |||||||
| Worldway Electronics | MLF1608A1R8J | 16,248 | 7 | 6h |
Download TDK MLF1608A1R8J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK MLF1608A1R8J provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: