TDK MHQ1005P11NGT000

General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P11NGT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-2.68%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.111
$ 0.111
Stock
202,250
47,163
47,163
Authorized Distributors
6
6
6
Inductance
11 nH
11 nH
11 nH
Tolerance
2 %
2 %
2 %
Current Rating
450 mA
450 mA
450 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
220 mΩ
220 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 11nH 2% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 10nH 2% 100MHz 25Q-Factor 500mA 170mOhm DCR 0402 T/R
Inductor RF Chip Wirewound 12nH 2% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
TAIYO YUDENHK160810NG-T
INDUCTOR, HI FREQ MULTILAYER, 0603, 10NH 5%, T&R
Ind 10.00 Nh 0.480 A 200.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-10NG-T
Inductor RF Wirewound 0.011uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MHQ1005P11NGT000 provided by its distributors.

General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 3GHz 240mOhm Max 11nH
Fixed Inductors IND 0402 11nH S-HQ SMD RF IND
MHQ-P Series 0402 11 nH ±2% 450 mA 240 mOhm Unshielded Multilayer Inductor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos