TDK MHQ0603P4N7HT000

Inductor High Frequency Chip Unshielded Multi-Layer 0.0047uH 3% 500MHz 16Q-Factor Ceramic 0.35A 0.4Ohm DCR 0201 T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P4N7HT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-1.42%

CAD Models

Download TDK MHQ0603P4N7HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.151
Stock
158,211
101,505
Authorized Distributors
5
3
Inductance
4.7 nH
4.7 nH
Tolerance
3 %
3 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 4.7nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
Fixed Inductor 0201 5.1nH ±3% 350mA 400mΩ 5.5GHz 16@500MHz
Fixed Inductor 0201 4.7nH ±3% 350mA 0.60 x 0.30mm 0.33mm 400mΩ 5.5GHz 14@500MHz
General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 5.1nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 4.3nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MHQ0603P4N7HT000 provided by its distributors.

Inductor High Frequency Chip Unshielded Multi-Layer 0.0047uH 3% 500MHz 16Q-Factor Ceramic 0.35A 0.4Ohm DCR 0201 T/R
General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
500MHz 5.5GHz 350mA 16@500MHz 4.7nH 400m¦¸ ¡À3% 0201 650¦Ìm*350¦Ìm*400¦Ìm
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 4.7nH
FIXED IND 4.7NH 350MA 400MOHM SM
SMD / SMT Inductors (Coils), L=4.7nH, L x W x T :
FIXED IND 4.7NH 350MA 400 MOHM
-/Tape And Reel |Tdk MHQ0603P4N7HT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos