TDK MHQ0603P2N2BTD25

General Purpose Inductor, 0.0022uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0301
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P2N2BTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-61.05%

CAD Models

Download TDK MHQ0603P2N2BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.042
Stock
68,828
275,720
Authorized Distributors
4
6
Inductance
2.2 nH
2.2 nH
Tolerance
0.05 %
0.05 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MHQ0603P2N2BTD25 provided by its distributors.

General Purpose Inductor, 0.0022uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0301
Inductor for High Frequency Circuits Multilayer Ceramic 2.2nH 2-Pin SMD T/R
500MHz 10GHz 700mA 16@500MHz 2.2nH 150m¦¸ ¡À0.1nH 0201 650¦Ìm*350¦Ìm*400¦Ìm
Inductor High Frequency Chip Unshielded Multi-Layer 0.0022uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.15Ohm DCR 0201 Automotive T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos