TDK MHQ0603P16NJT000

FIXED IND 16NH 180MA 1.7 OHM SMD / 16 nH Unshielded Multilayer Inductor 180 mA 1.7Ohm Max 0201 (0603 Metric)
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P16NJT000.

IHS

Datasheet13 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-2.13%

CAD Models

Download TDK MHQ0603P16NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.016uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.016uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ040216NJ-T
Ind High Frequency Chip Multi-Layer 16nH 5% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.016uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of TDK MHQ0603P16NJT000 provided by its distributors.

FIXED IND 16NH 180MA 1.7 OHM SMD / 16 nH Unshielded Multilayer Inductor 180 mA 1.7Ohm Max 0201 (0603 Metric)
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0301
Surface Mount High Frequency Inductor, Mhq-P Series, 16 Nh, 5%, 0201 [0603 Metric], 2.5 Ghz Rohs Compliant: Yes |Tdk MHQ0603P16NJT000
INDUCTOR, 16NH, 5%, 0201, MULTILAYER; Inductance: 16nH; Product Range: MHQ-P Series; DC Current Rating: 180mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.7ohm; Ind

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos