What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ0603P12NHT000

FIXED IND 12NH 240MA 1.4 OHM SMD / 12 nH Unshielded Multilayer Inductor 240 mA 1.4Ohm Max 0201 (0603 Metric)
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P12NHT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-3.52%

CAD Models

Download TDK MHQ0603P12NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.063
Stock
95,629
122,114
Authorized Distributors
5
4
Inductance
12 nH
12 nH
Tolerance
3 %
3 %
Current Rating
240 mA
240 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 12nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.013uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.011uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of TDK MHQ0603P12NHT000 provided by its distributors.

FIXED IND 12NH 240MA 1.4 OHM SMD / 12 nH Unshielded Multilayer Inductor 240 mA 1.4Ohm Max 0201 (0603 Metric)
Inductor High Frequency Chip Unshielded Multi-Layer 0.012uH 3% 500MHz 16Q-Factor Ceramic 0.24A 1.4Ohm DCR 0201 T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
500MHz 3.2GHz 240mA 16@500MHz 12nH 1.4¦¸ ¡À3% 0201 650¦Ìm*350¦Ìm*400¦Ìm
FIXED IND 12NH 240MA 1.4 OHM SMD
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 12nH
SMD / SMT Inductors (Coils), L=12nH, L x W x T :
240mA 12nH 卤3% 770m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ0603P12NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos