What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ0603P12NHTD25

Inductor for High Frequency Circuits Multilayer Ceramic 12nH 2-Pin SMD T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P12NHTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.063
Stock
57,551
54,277
Authorized Distributors
4
5
Inductance
12 nH
12 nH
Tolerance
3 %
3 %
Current Rating
240 mA
240 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-11-13
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MHQ0603P12NHTD25 provided by its distributors.

Inductor for High Frequency Circuits Multilayer Ceramic 12nH 2-Pin SMD T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
500MHz 3.2GHz 240mA 16@500MHz 12nH 1.4¦¸ ¡À3% 0201 650¦Ìm*350¦Ìm*400¦Ìm
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 12nH
Inductor High Frequency Chip Unshielded Multi-Layer 0.012uH 3% 500MHz 16Q-Factor Ceramic 0.24A 1.4Ohm DCR 0201 Automotive T/R
FIXED IND 12NH 240MA 1.4 OHM SMD
SMD / SMT Inductors (Coils), L=12nH, L x W x T :
240mA 12nH 卤3% 770m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ0603P12NHTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos