TDK MEM2012T101RT201

EMI Filter 0.25A 10VAC/10VDC Flat Style SMD Plastic T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEM2012T101RT201.

IHS

Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
Stock
12,748
502,350
502,350
Authorized Distributors
0
6
6
Impedance
-
-
-
Current Rating
250 mA
250 mA
250 mA
Voltage Rating
10 V
10 V
10 V
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Flat
SMD/SMT
SMD/SMT
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Frequency
-
-
-
Max Input Frequency
-
-
-
Max Output Frequency
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MEM2012T101RT201 provided by its distributors.

EMI Filter 0.25A 10VAC/10VDC Flat Style SMD Plastic T/R
Ferrite Chip, 1 Function(s), 10V, 0.25A
3-terminal Filters
1MOHM 10V .25A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos