Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CLF7045T-470M-D

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR Automotive AEC-Q200 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF7045T-470M-D.

Newark

Datasheet9 pages8 years ago
Datasheet1 page13 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CLF7045T-470M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-29
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 5 days ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.15Ohm DCR 2828 Automotive T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.156Ohm DCR Automotive T/R
TAIYO YUDENNR8040T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.195Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.55A 0.136Ohm DCR 3131 T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A Blister Plastic T/R

Descriptions

Descriptions of TDK CLF7045T-470M-D provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR Automotive AEC-Q200 T/R
INDUCTOR, 47UH, 1.3A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:47
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
Surface Mount Power Inductor, Clf Series, 47 H, 20%, Shielded, 0.15 Ohm, 1.2 A R
FIXED IND 47UH 1.2A 180 MOHM SMD / 47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 180mOhm Max Nonstandard
INDUCTOR, 47UH, 1.3A, 20%, 100KHZ; Inductance: 47µH; RMS Current (Irms): 1.2A; Inductor Construction: Shielded; Saturation Current (Isat): 1.3A; Product Range: CLF S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos