
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15005-1-ND | 336 | 1 | Cut Tape | ||||||||
| Worldway Electronics | LGJ10145TS-471MR47-H | 29,682 | 7 | Tape & Reel | 22h | |||||||
| UnikeyIC | LGJ10145TS-471MR47-H | 336 | 8 | Tape & Reel | 4h | |||||||
| Win Source | WS-LGJ10145TS-471MR47-H | 20 | 1 | 23h | ||||||||
| Cytech Systems | LGJ10145TS-471MR47-H | 500 | 21h |
Download datasheets and manufacturer documentation for TDK LGJ10145TS-471MR47-H.
Download TDK LGJ10145TS-471MR47-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK LGJ10145TS-471MR47-H provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK LGJ10145TS-471MR47-H.