Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-1306S-471M-T

Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.73A 1.08Ohm DCR T/R
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-1306S-471M-T.

Master Electronics

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago

Abracon SCT

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-1306S-471M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 1.062
Stock
1,927
672
Authorized Distributors
6
5
Inductance
470 µH
470 µH
Tolerance
20 %
20 %
Current Rating
600 mA
730 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.08 Ω
1.08 Ω
Q Factor
3
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.7A 0.705Ohm DCR 4949 T/R
TAIYO YUDENNS10145T471MNA
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.52A 1.236Ohm DCR T/R
Fixed Inductors 470uH 1.21ohms 0.56A Automotive (125C)
FIXED IND 470UH 600MA 795MOHM SM
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.46A 1.44Ohm DCR Automotive T/R
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 3937

Descriptions

Descriptions of Abracon ASPI-1306S-471M-T provided by its distributors.

Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.73A 1.08Ohm DCR T/R
Power Inductors - SMD FIXED IND 470UH 600MA 975 MOHM
General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 7360
Power Inductor 470uH 0.6A 975mΩ, ASPI-1306S , RoHS
Abracon SCT
Ind/ Tape & Reel (Tr); |Abracon ASPI-1306S-471M-T
FIXED IND 470UH 730MA 1.08OHM SM
FIXED IND 470UH 730MA 1.08 OHM
ASPI-1306S Nonstandard 0.730Lx0.600W 18.54mmx15.24mm 470muH
100KHz 1.1MHz 900mA 730mA 470μH 1.08Ω ±20% SMD,15.2X18.5MM standard mounting,SMD mount 18.54mm*15.24mm*7.62mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI1306S471MT