
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST8332734 | 2,413 | 1 | 23h | ||||||||
| Master Electronics | HF70ACB321611-T | 2,000 | 2K | |||||||||
| Onlinecomponents.com | HF70ACB321611-T | 2,000 | 2K | Bulk | ||||||||
| TTI | HF70ACB321611-T | 8,000 | 2K | Tape & Reel | 2d | |||||||
| Win Source | WS-HF70ACB321611-T | 26,300 | 850 | 5h |
Download TDK HF70ACB321611-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK HF70ACB321611-T provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: