
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | HF70ACB201209-T | 0 | 1 | Cut Tape | 1d | |||||||
| Farnell | HF70ACB201209-T | 0 | 5 | Cut Tape | 11h | |||||||
| Win Source | WS-HF70ACB201209-T | 1,218 | 515 | 13h | ||||||||
| Worldway Electronics | HF70ACB201209-T | 18,337 | 7 | Tape & Reel | 12h | |||||||
| Aztech | HF70ACB201209-T | 13,163 | 7h |
Download TDK HF70ACB201209-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK HF70ACB201209-T provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: