
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Asia | HF50ACC575018-T | Contact | 3d | |||||||||
| Win Source | WS-HF50ACC575018-T | 8,770 | 110 | 12h | ||||||||
| Worldway Electronics | HF50ACC575018-T | 20,044 | 7 | Tape & Reel | 11h | |||||||
| Anlinkda | HF50ACC575018-T | 58,201 | 17h | |||||||||
| Lixinc | HF50ACC575018-T | 15,131 | >1wk |
Download TDK HF50ACC575018-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK HF50ACC575018-T provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: