TDK FS1406-0600-AS

µPOL™ Embedded DC-DC Converters, L x W x T : , Vin: 4.5 to 16V
$ 4.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FS1406-0600-AS.

TDK

Datasheet37 pages0 years ago

Inventory History

3 month trend:
-72.37%

CAD Models

Download TDK FS1406-0600-AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.116
$ 3.781
Stock
58,461
245,781
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
-
Max Output Current
6 A
6 A
Switching Frequency
-
-
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
2.5 V
2.5 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-06-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FS1406-0600-AS provided by its distributors.

µPOL™ Embedded DC-DC Converters, L x W x T :, Vin: 4.5 to 16V
DC/DC CONV, BUCK, 2MHZ, -40 TO 125DEG C ROHS COMPLIANT: YES
Module DC-DC Single 0.6V 6A SMD 17-Pin SMD Module Emboss T/R
Non-Isolated DC/DC Converters; TDK; FS1406-0600-AS; 3.3 mm
6A 4.5V~16V SMD-17P,3.3x3.3mm DC-DC Converters ROHS
DC/DC CONVERTER 4.5-16V 0.6V 6
TDK DCDC, FS1406, 4.5 ¡ú 16 v , 0.60V
TDK microPOL Power Module, 0.60V
Avnet Japan
直流/直流转换器, 降压稳压器, 2MHZ, -40 至 125度;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos