TDK FK28X7R1H473KN000

卤10% 50V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.072
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H473KN000.

TDK

Datasheet22 pages13 years ago

IHS

Inventory History

3 month trend:
-13.11%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
$ 0.072
Stock
20,408
18,789
18,789
Authorized Distributors
3
1
1
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
1610
1610
1610
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK28X7R1H473KN000 provided by its distributors.

卤10% 50V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1610
MLCC with Dipped Radial Lead, Capacitance=47nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
CAP CER 0.047UF 50V X7R RADIAL
47nF ¡À10% X7R 50V 4mm*2.5mm*5.5mm
FK28X7R1H473KN000 / SBU: DIP RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos