TDK FK28C0G2A681J

Cap Ceramic 680pF 100V C0G 5% Radial 5mm 125°C
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28C0G2A681J.

IHS

Datasheet22 pages13 years ago

_legacy Avnet

CAD Models

Download TDK FK28C0G2A681J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.084
$ 0.084
Stock
1
20,705
20,705
Authorized Distributors
0
3
3
Capacitance
680 pF
680 pF
680 pF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1610
1610
1610
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

卤5% 100V 680pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 680pF 250V C0G 5% Radial 5mm 125°C
Yageo GroupC315C681J1G5TA
Cap Ceramic 680pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Yageo GroupC317C681J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 680Pf C0G 5% Ls=5.08Mm
Yageo GroupC322C681J1G5TA
Cap Ceramic 680pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of TDK FK28C0G2A681J provided by its distributors.

Cap Ceramic 680pF 100V C0G 5% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1610
680PF 100V 5% 5.0MMLS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos