TDK FK26X5R1C335KN000

卤10% 16V 3.3uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.164
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26X5R1C335KN000.

TDK

Datasheet22 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.164
$ 0.171
$ 0.171
Stock
22,779
29,789
29,789
Authorized Distributors
1
2
2
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
2214
2214
2214
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
-
-
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK26X5R1C335KN000 provided by its distributors.

卤10% 16V 3.3uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
MLCC with Dipped Radial Lead, Capacitance=3.3μF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Through Hole Mount, 2214
Mlcc,x5R,16V,3.3Μf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK26X5R1C335KN000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos