TDK FK26C0G2J681J

Cap Ceramic 680pF 630V C0G 5% Radial 5mm 125C Tape and Box
$ 0.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26C0G2J681J.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

CAD Models

Download TDK FK26C0G2J681J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.132
$ 0.132
Stock
1
15,437
15,437
Authorized Distributors
0
3
3
Capacitance
680 pF
680 pF
680 pF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
2214
2214
2214
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
-
-
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125C Bulk
Cap Ceramic 680pF 50V C0G 5% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1610
Cap Ceramic 680pF 250V C0G 5% Radial 5mm 125°C
卤5% 100V 680pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C681J1G5TA
Cap Ceramic 680pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of TDK FK26C0G2J681J provided by its distributors.

Cap Ceramic 680pF 630V C0G 5% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 2214
Halogenated Dipped Radial/Bulk Rohs Compliant: Yes |Tdk FK26C0G2J681J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos