TDK FK26C0G2J182J

Cap Ceramic 0.0018uF 630V C0G 5% Radial 5mm 125C Tape and Box
$ 0.016
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26C0G2J182J.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK26C0G2J182J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.132
$ 0.132
Stock
13,120
22,074
22,074
Authorized Distributors
2
3
3
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
2214
2214
2214
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
-
-
Height
6 mm
6 mm
6 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

RDE Series 1800 pF 50 V ±5% C0G/NP0 Radial Multilayer Ceramic Capacitor
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 1800pF
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±5% 1800pF
Cap Ceramic 0.0018uF 250V C0G 5% Radial 5mm 125°C
卤5% 50V 1.8nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0018uF 50V C0G 5% Radial 5mm 125°C

Descriptions

Descriptions of TDK FK26C0G2J182J provided by its distributors.

Cap Ceramic 0.0018uF 630V C0G 5% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 2214
CAP CER 1800PF 630V C0G 5% RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos