TDK FK26C0G2J152J

Multilayer Ceramic Capacitors MLCC - Leaded 1500pF 630volts C0G 5%
$ 0.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26C0G2J152J.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK26C0G2J152J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.018
$ 0.129
Stock
1,823
20,792
Authorized Distributors
2
3
Capacitance
1.5 nF
1.5 nF
Dielectric
C0G
-
Mount
Through Hole
-
Case/Package
2214
2214
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
-
Height
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.0015uF 100V C0G 5% Radial 5mm 125C Automotive Bulk
Cap Ceramic 0.0015uF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 0.0015uF 50V C0G 5% Radial 5mm 125C Bulk
卤5% 100V 1.5nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC322C152J1G5TA
C322 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
Yageo GroupC320C152J2G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.200Lx0.125W 5.08mmx3.18mm C0G NP0 ±5% 1500pF

Descriptions

Descriptions of TDK FK26C0G2J152J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 1500pF 630volts C0G 5%
Cap Ceramic 0.0015uF 630V C0G 5% Radial 5mm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 2214
CAP CER 1500PF 630V C0G RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos