TDK FK26C0G2J151JN006

CAP CER 150PF 630V C0G RADIAL / 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
$ 0.123
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26C0G2J151JN006.

TDK

Datasheet22 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.123
$ 0.112
Stock
33,990
19,126
Authorized Distributors
2
2
Capacitance
150 pF
150 pF
Dielectric
-
-
Mount
-
-
Case/Package
2214
2214
Voltage Rating (DC)
630 V
630 V
Tolerance
-
-
Height
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK26C0G2J151JN006 provided by its distributors.

CAP CER 150PF 630V C0G RADIAL / 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Mlcc,c0G,630V,150Pf,±5%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK26C0G2J151JN006
MLCC with Dipped Radial Lead, Capacitance=150pF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 2214

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos