TDK FK26C0G1H223JN000

MLCC with Dipped Radial Lead, Capacitance=22nF, LxWxT: 5.5x6x3.5mm, Lead pitch: 5mm
$ 0.141
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26C0G1H223JN000.

TDK

Datasheet22 pages13 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.197
Stock
24,973
28,661
Authorized Distributors
3
2
Capacitance
22 nF
22 nF
Dielectric
-
-
Mount
-
-
Case/Package
2214
2214
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
6 mm
6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK26C0G1H223JN000 provided by its distributors.

MLCC with Dipped Radial Lead, Capacitance=22nF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 2214
Mlcc,c0G,50V,22Nf,±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK26C0G1H223JN000
CAP CER 0.022UF 50V C0G RADIAL
FK26C0G1H223JN000 / SBU: DIP RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos