TDK FK24X7R1E474K

Cap Ceramic 0.47uF 25V X7R 10% Radial 5mm 125C Bulk
$ 0.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK24X7R1E474K.

IHS

Datasheet22 pages13 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-4.87%

CAD Models

Download TDK FK24X7R1E474K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.112
$ 0.112
Stock
21,493
21,604
21,604
Authorized Distributors
1
2
2
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Tape and Box
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF 50volts X7R +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1812
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF 50volts X7R LS=5mm +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount

Descriptions

Descriptions of TDK FK24X7R1E474K provided by its distributors.

Cap Ceramic 0.47uF 25V X7R 10% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1810
FK24 Series 5.5 x 4.5 mm 470 nF 25 V ±10% Tolerance X7R Radial Ceramic Capacitor
CERAMIC CAPACITOR Radial ceramic capacitor 15% ppm/C 10% 470nF 25V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos