TDK FK24X7R1C105KN000

Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 1810
$ 0.112
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK24X7R1C105KN000.

TDK

Datasheet22 pages13 years ago

IHS

Inventory History

3 month trend:
+149%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.076
$ 0.076
Stock
25,389
3,992
3,992
Authorized Distributors
2
2
2
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
1810
1810
1810
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK24X7R1C105KN000 provided by its distributors.

Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 1810
MLCC with Dipped Radial Lead, Capacitance=1μF, LxWxT:4.5x5.5x2.5mm, Lead pitch:5mm
Mlcc,x7R,16V,1Μf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK24X7R1C105KN000
Radial CERAMIC CAPACITOR FK 16V 1muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos