TDK FK24C0G2E182JN006

CAP CER 1800PF 250V C0G RADIAL / 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
$ 0.123
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK24C0G2E182JN006.

TDK

Datasheet22 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.123
$ 0.123
Stock
80,152
27,935
Authorized Distributors
2
2
Capacitance
1.8 nF
1.8 nF
Dielectric
-
-
Mount
-
-
Case/Package
1810
1810
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK24C0G2E182JN006 provided by its distributors.

CAP CER 1800PF 250V C0G RADIAL / 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
卤5% 250V 1.8nF Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Mlcc,c0G,250V,1.8Nf,±5%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK24C0G2E182JN006
MLCC with Dipped Radial Lead, Capacitance=1.8nF, LxWxT:4.5x5.5x2.5mm, Lead pitch:5mm
Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 1810

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos