TDK FK24C0G2A182J

Cap Ceramic 0.0018uF 100V C0G 5% Radial 5mm 125°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK24C0G2A182J.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

CAD Models

Download TDK FK24C0G2A182J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.123
Stock
1
17,600
17,600
Authorized Distributors
0
3
3
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.0018uF 250V C0G 5% Radial 5mm 125°C
Multilayer Ceramic Capacitors MLCC - Leaded 1800pF 100Vdc C0G 5%
Cap Ceramic 0.0018uF 50V C0G 5% Radial 5mm 125°C
RDE Series 1800 pF 50 V ±5% C0G/NP0 Radial Multilayer Ceramic Capacitor
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 1800pF
卤5% 50V 1.8nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK FK24C0G2A182J provided by its distributors.

Cap Ceramic 0.0018uF 100V C0G 5% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 1810
CAP CER 1800PF 100V C0G RADIAL
Halogenated Dipped Radial / Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos