TDK FK22X7R1H335KN000

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 3016
$ 0.625
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK22X7R1H335KN000.

TDK

Datasheet22 pages13 years ago

IHS

Inventory History

3 month trend:
-28.69%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.625
$ 0.633
Stock
23,281
1,395
Authorized Distributors
2
0
Capacitance
3.3 µF
3.3 µF
Dielectric
-
X7R
Mount
-
Through Hole
Case/Package
3016
3016
Voltage Rating (DC)
50 V
50 V
Tolerance
-
10 %
Height
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK22X7R1H335KN000 provided by its distributors.

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 3016
MLCC with Dipped Radial Lead, Capacitance=3.3μF, LxWxT:7.5x8x4mm, Lead pitch:5mm
Mlcc,x7R,50V,3.3Μf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK22X7R1H335KN000
Radial CERAMIC CAPACITOR FK 50V 3.3muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos