TDK FK22C0G2A104J

Cap Ceramic 0.1uF 100V C0G 5% Radial 5mm 125C Bulk
$ 0.783
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK22C0G2A104J.

IHS

Datasheet22 pages13 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK22C0G2A104J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.783
$ 0.786
Stock
11,975
22,078
Authorized Distributors
1
2
Capacitance
100 nF
100 nF
Dielectric
C0G
-
Mount
Through Hole
-
Case/Package
3016
3016
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Height
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

卤5% 50V 100nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 100nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR201C104KART
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC1812C104J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF C0G 1812 5%
100V 100nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK FK22C0G2A104J provided by its distributors.

Cap Ceramic 0.1uF 100V C0G 5% Radial 5mm 125C Bulk
FK22 Series 7.5 x 4 mm 0.1 uF 100 V ±5 % Tolerance C0G Radial Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 3016
CERAMIC CAPACITOR Radial ceramic capacitor 300ppm/C 5% 100nF 100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos