TDK FK20X7R2J473KN000

卤10% 630V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.182
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20X7R2J473KN000.

TDK

Datasheet22 pages13 years ago

IHS

Inventory History

3 month trend:
-2.03%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.199
Stock
63,111
32,154
Authorized Distributors
3
2
Capacitance
47 nF
47 nF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
-
-
Height
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK20X7R2J473KN000 provided by its distributors.

卤10% 630V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Mlcc, x7R,630V,47Nf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK20X7R2J473KN000
Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2216
MLCC with Dipped Radial Lead, Capacitance=47nF, LxWxT:5.5x7x4mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FK 630V 0.047muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos