TDK FK20X7R2A474K

CAP CERAMIC, 0.47UF, 10%, 100V, RAD; Product Range: TDK - FK Series; Capacitance:
$ 0.194
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20X7R2A474K.

IHS

Datasheet22 pages13 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-4.32%

CAD Models

Download TDK FK20X7R2A474K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.194
$ 0.198
Stock
28,343
19,773
Authorized Distributors
1
2
Capacitance
470 nF
470 nF
Dielectric
X7R
-
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Height
7 mm
7 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2212
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1812
Cap Ceramic 0.47uF 100V X7R 10% Radial 2.5mm 125C Ammo
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF X7R 10% LS=5.08mm
Yageo GroupC333C474K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF X7R 10% LS=5.08mm

Descriptions

Descriptions of TDK FK20X7R2A474K provided by its distributors.

CAP CERAMIC, 0.47UF, 10%, 100V, RAD; Product Range:TDK - FK Series; Capacitance:
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2216
FK20 Series 5.5 x 4 mm 470 nF 100 V ±10 % Tolerance X7R Radial Ceramic Capacitor
Cap Ceramic 0.47uF 100V X7R 10% Radial 5mm 125°C
CERAMIC CAPACITOR, 0.47UF, 10%, 100V, RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos