TDK FK20X7R1E475K

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2216
$ 0.207
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20X7R1E475K.

IHS

Datasheet22 pages13 years ago

DigiKey

CAD Models

Download TDK FK20X7R1E475K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.204
$ 0.204
Stock
1
15,366
15,366
Authorized Distributors
0
2
2
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
-
-
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cap Ceramic 4.7uF 25V X7R 10% Radial 5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2212
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2212
Cap Ceramic 4.7uF 25V X7R 10% Radial 5mm 125C Tape and Box
Cap Ceramic 4.7uF 50V X7R 10% Radial 5mm 125C Tape and Box
Cap Ceramic 4.7uF 16V X7R 10% Radial 5mm 125C Tape and Box

Descriptions

Descriptions of TDK FK20X7R1E475K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2216
Cap Ceramic 4.7uF 25V X7R 10% Radial 5mm 125°C
Halogenated Dipped Radial / Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos