TDK FK20C0G2A153JN000

MLCC with Dipped Radial Lead, Capacitance=15nF, LxWxT: 5.5x7x4mm, Lead pitch: 5mm
$ 0.242
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20C0G2A153JN000.

TDK

Datasheet22 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.242
$ 0.237
Stock
13,657
18,362
Authorized Distributors
1
2
Capacitance
15 nF
15 nF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK20C0G2A153JN000 provided by its distributors.

MLCC with Dipped Radial Lead, Capacitance=15nF, LxWxT:5.5x7x4mm, Lead pitch:5mm
Mlcc,c0G,100V,15Nf,±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK20C0G2A153JN000
Radial CERAMIC CAPACITOR FK 100V 0.015muF ±5% C0G NP0
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 2216

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos