TDK FK18C0G2A271J

Cap Ceramic 270pF 100V C0G 5% Radial 2.5mm 125°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK18C0G2A271J.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

CAD Models

Download TDK FK18C0G2A271J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.092
Stock
543
40,424
Authorized Distributors
0
2
Capacitance
270 pF
270 pF
Dielectric
C0G
-
Mount
Through Hole
-
Case/Package
1610
1610
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Height
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FK(MID VOLTAGE) CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 270pF 100V
Cap Ceramic 270pF 250V C0G 5% Radial 5mm 125C Bulk
Cap Ceramic 270pF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 270pF 100V C0G 5% Radial 2.5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 1610
Cap Ceramic 270pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of TDK FK18C0G2A271J provided by its distributors.

Cap Ceramic 270pF 100V C0G 5% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 1610
Radial CERAMIC CAPACITOR FK 100V 270pF ±5% C0G NP0
CAP CER 270PF 100V C0G RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos