TDK FK18C0G1H271JN006

CAP CER 270PF 50V C0G RADIAL / 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
$ 0.092
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK18C0G1H271JN006.

TDK

Datasheet22 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.092
$ 0.081
$ 0.081
Stock
178,061
27,205
27,205
Authorized Distributors
2
3
3
Capacitance
270 pF
270 pF
270 pF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
1610
1610
1610
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK18C0G1H271JN006 provided by its distributors.

CAP CER 270PF 50V C0G RADIAL / 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 270pF
Mlcc,c0G,50V,270Pf,±5%,2.5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK18C0G1H271JN006
MLCC with Dipped Radial Lead, Capacitance=270pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 1610
Multilayer Ceramic Capacitors MLCC - Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos