TDK FK18C0G1H100D

FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±0.5pF 10pF
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK18C0G1H100D.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
-81.67%

CAD Models

Download TDK FK18C0G1H100D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.07
Stock
24,256
27,034
Authorized Distributors
2
2
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

50V 10pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR211A100JAA
Cap Ceramic 10pF 100V C0G 5% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR211A100KAA
Cap Ceramic 10pF 100V C0G 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125C Bulk
Yageo GroupC317C100J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 10pF C0G 5% LS=5.08mm
KYOCERA AVXSR152A100KAR
Cap Ceramic 10pF 200V C0G 10% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of TDK FK18C0G1H100D provided by its distributors.

FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±0.5pF 10pF
Cap Ceramic 10pF 50V C0G 0.5pF Radial 2.5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1614
10pF ¡À0.5pF C0G(NP0) 50V 4mm*2.5mm*5.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos