TDK FK14X7R1H684K

Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF 50volts X7R +/-10%
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14X7R1H684K.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK14X7R1H684K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.114
$ 0.081
Stock
1
28,222
Authorized Distributors
0
4
Capacitance
680 nF
680 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2011-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.68uF 50V X7R 10% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount
Yageo GroupC315C684K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.68Uf X7R 10% Ls=2.54Mm

Descriptions

Descriptions of TDK FK14X7R1H684K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF 50volts X7R +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount
Cap Ceramic 0.68uF 50V X7R 10% Radial 2.5mm 125°C
SBU:Dip radial, T.C:X7R, Voltage:1H, Voltage (V):50, Cap Value:684, Tol.:+/-10%
Radial CERAMIC CAPACITOR FK 50V 0.68muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos