TDK FK14X7R1H154KN020

MLCC with Dipped Radial Lead, Capacitance=0.15μF, LxWxT: 4.5x5.5x2.5mm, Lead pitch: 2.5mm
$ 0.094
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14X7R1H154KN020.

TDK

Datasheet22 pages13 years ago

IHS

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.083
$ 0.083
Stock
29,248
25,609
25,609
Authorized Distributors
3
3
3
Capacitance
150 nF
150 nF
150 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK14X7R1H154KN020 provided by its distributors.

MLCC with Dipped Radial Lead, Capacitance=0.15μF, LxWxT:4.5x5.5x2.5mm, Lead pitch:2.5mm
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 1810
Mlcc,x7R,50V,0.15Μf,±10%,2.5Mm/Bulk Rohs Compliant: Yes |Tdk FK14X7R1H154KN020
CERAMIC CAPACITOR Radial ceramic capacitor 15% ppm/C 0.15muF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos